Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact, 5.08mm Pitch, CLASSIC COMBICON MVSTBR, 3 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw

RS Stock No.: 189-6492Brand: Phoenix ContactManufacturers Part No.: 1792252Distrelec Article No.: 30413583
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

3

Pitch

5.08mm

Series

CLASSIC COMBICON MVSTBR

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw Down

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Material

Nylon

Length

15.24mm

Contact Plating

Tin

Country of Origin

Germany

Product details

Phoenix Contact CLASSIC COMBICON MVSTBR & MVSTBW 5.08mm Plug-in Terminal Block Connectors

The MVSTBR and MVSTBW series of PCB connectors are from the series 'CLASSIC COMBICON' and feature and 5.08mm pitch and a 0.2mm² to 2.5mm² screw connection terminal. Screw connections provide a strong connection and an easy install and also have a low-temperature rise thanks to the maximum contact force. Rated at 12 A, these PCB connectors will be suitable for most applications and they also have a well-known connection principle that allows you to incorporate these into designs to be used worldwide.

Housings are made from a strong polyamide material with Cu (Copper) alloy contacts.

Features and benefits:

  • Universal 5.08mm pitch

  • Well known connection principle allows for worldwide use

  • Easy screw connection with tension sleeves

  • Allows connection of two conductors

  • Connectors come in various positions ranging from 2 to 24 way

  • Once mated, allows for effortless push-in connection to PCB blocks

Applications:

The MVSTBR and MVSTBW series can be used in the below applications, but are not limited to:

  • Control wiring

  • Instrumentation

  • Control and measurement

  • Industrial electronics

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact, 5.08mm Pitch, CLASSIC COMBICON MVSTBR, 3 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw

P.O.A.

Phoenix Contact, 5.08mm Pitch, CLASSIC COMBICON MVSTBR, 3 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

3

Pitch

5.08mm

Series

CLASSIC COMBICON MVSTBR

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw Down

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Material

Nylon

Length

15.24mm

Contact Plating

Tin

Country of Origin

Germany

Product details

Phoenix Contact CLASSIC COMBICON MVSTBR & MVSTBW 5.08mm Plug-in Terminal Block Connectors

The MVSTBR and MVSTBW series of PCB connectors are from the series 'CLASSIC COMBICON' and feature and 5.08mm pitch and a 0.2mm² to 2.5mm² screw connection terminal. Screw connections provide a strong connection and an easy install and also have a low-temperature rise thanks to the maximum contact force. Rated at 12 A, these PCB connectors will be suitable for most applications and they also have a well-known connection principle that allows you to incorporate these into designs to be used worldwide.

Housings are made from a strong polyamide material with Cu (Copper) alloy contacts.

Features and benefits:

  • Universal 5.08mm pitch

  • Well known connection principle allows for worldwide use

  • Easy screw connection with tension sleeves

  • Allows connection of two conductors

  • Connectors come in various positions ranging from 2 to 24 way

  • Once mated, allows for effortless push-in connection to PCB blocks

Applications:

The MVSTBR and MVSTBW series can be used in the below applications, but are not limited to:

  • Control wiring

  • Instrumentation

  • Control and measurement

  • Industrial electronics