Phoenix Contact CCV Series Straight PCB Header, 3 Contact(s), 5.08mm Pitch, 1 Row(s)

RS Stock No.: 270-9287Brand: Phoenix ContactManufacturers Part No.: 1792740
brand-logo
View all in PCB Headers

Technical documents

Specifications

Series

CCV

Pitch

5.08mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Straight

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Phoenix Contact CCV Series Straight PCB Header, 3 Contact(s), 5.08mm Pitch, 1 Row(s)

P.O.A.

Each (In a Pack of 50) (ex VAT)

Phoenix Contact CCV Series Straight PCB Header, 3 Contact(s), 5.08mm Pitch, 1 Row(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

CCV

Pitch

5.08mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Straight

Country of Origin

Germany