Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
10
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Spring Cage
Type
PCB Terminal Block
Current Rating
12A
Body Orientation
Straight
Colour
Green
Voltage Rating
400 V
Series
PTS 1.5/10-5.0-H
Width
50mm
Depth
13.6mm
Material
Polyamide
Length
10.5mm
Product details
Phoenix Contact COMBICON PTS 5.0mm PTS PCB Terminal Blocks
The 5 mm pitch PTS series of Horizontal, PCB mounted, Terminal Blocks from Phoenix Contact feature a direct plug-in spring-cage type connection and finger-operated release button.
The 5 mm PTS PCB Terminal Block can accept solid or stranded wire from 0.14 mm² to 2.5 mm² (26-14 AWG).
The rated current / cross section for the 5 mm PTS PCB Terminal Block is 12 A/2.5 mm².
The material Inflammability class is UL 94 V0 for the 5 mm PTS PCB Terminal Block.
The PCB requires a 1.2 mm diameter hole for the 5 mm PTS Terminal Block pins.
Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
10
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Spring Cage
Type
PCB Terminal Block
Current Rating
12A
Body Orientation
Straight
Colour
Green
Voltage Rating
400 V
Series
PTS 1.5/10-5.0-H
Width
50mm
Depth
13.6mm
Material
Polyamide
Length
10.5mm
Product details
Phoenix Contact COMBICON PTS 5.0mm PTS PCB Terminal Blocks
The 5 mm pitch PTS series of Horizontal, PCB mounted, Terminal Blocks from Phoenix Contact feature a direct plug-in spring-cage type connection and finger-operated release button.
The 5 mm PTS PCB Terminal Block can accept solid or stranded wire from 0.14 mm² to 2.5 mm² (26-14 AWG).
The rated current / cross section for the 5 mm PTS PCB Terminal Block is 12 A/2.5 mm².
The material Inflammability class is UL 94 V0 for the 5 mm PTS PCB Terminal Block.
The PCB requires a 1.2 mm diameter hole for the 5 mm PTS Terminal Block pins.