Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
2
Pitch
7.62mm
Series
PC
Termination Method
Screw
Current Rating
20A
Voltage Rating
1 kV
Colour
Green
Material
Polyamide, Tin
Country of Origin
Germany
You may be interested in
Phoenix Contact, 7.62mm Pitch, PC 4/2-ST-7.62, 2 Way, Right Angle, Pluggable Terminal Block, Plug, Cable Mount, ScrewBrand: Phoenix Contact
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact 7.62mm Pitch 2 Way Pluggable Terminal Block, Screw Termination
1
P.O.A.
Phoenix Contact 7.62mm Pitch 2 Way Pluggable Terminal Block, Screw Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact, 7.62mm Pitch, PC 4/2-ST-7.62, 2 Way, Right Angle, Pluggable Terminal Block, Plug, Cable Mount, ScrewBrand: Phoenix Contact
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
2
Pitch
7.62mm
Series
PC
Termination Method
Screw
Current Rating
20A
Voltage Rating
1 kV
Colour
Green
Material
Polyamide, Tin
Country of Origin
Germany
You may be interested in
Phoenix Contact, 7.62mm Pitch, PC 4/2-ST-7.62, 2 Way, Right Angle, Pluggable Terminal Block, Plug, Cable Mount, ScrewBrand: Phoenix Contact
P.O.A.Each (In a Pack of 5) (ex VAT)