Technical documents
Specifications
Brand
Phoenix ContactMounting Type
Cable Mount
Termination Method
Crimp
Plug/Socket
Socket
Better World Claim
Renewable energy solution
Better World Product (Find out more)
Yes
Series
PV-FT-CF-C-2.5-130-BU
Country of Origin
Germany
Product details
Photovotaic Connectors, 1500V
A comprehensive range of male and female photovoltaic connectors in, IP65 rated once mated and in a range of power capabilities from 27 to 40A, suitable for use within solar panel power systems.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactMounting Type
Cable Mount
Termination Method
Crimp
Plug/Socket
Socket
Better World Claim
Renewable energy solution
Better World Product (Find out more)
Yes
Series
PV-FT-CF-C-2.5-130-BU
Country of Origin
Germany
Product details
Photovotaic Connectors, 1500V
A comprehensive range of male and female photovoltaic connectors in, IP65 rated once mated and in a range of power capabilities from 27 to 40A, suitable for use within solar panel power systems.