Phoenix Contact IC Series PCB Connector, 2-Contact, 5.08mm Pitch, Screw, 1-Row, Screw Termination

RS Stock No.: 483-546Brand: Phoenix ContactManufacturers Part No.: 1810117
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Screw

Gender

Female

Termination Method

Screw

Series

IC

Country of Origin

Germany

P.O.A.

Phoenix Contact IC Series PCB Connector, 2-Contact, 5.08mm Pitch, Screw, 1-Row, Screw Termination

P.O.A.

Phoenix Contact IC Series PCB Connector, 2-Contact, 5.08mm Pitch, Screw, 1-Row, Screw Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Screw

Gender

Female

Termination Method

Screw

Series

IC

Country of Origin

Germany