Phoenix Contact, 5.08mm Pitch, MSTB 2.5/ 4-STZF-5.08, 4 Way, Pluggable Terminal Block, Plug, Screw Termination, 1810451

RS Stock No.: 881-0278Brand: Phoenix ContactManufacturers Part No.: 1810451
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

4

Pitch

5.08mm

Series

MSTB 2.5/ 4-STZF-5.08

Termination Method

Screw

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Material

Tin

Country of Origin

Germany

P.O.A.

Phoenix Contact, 5.08mm Pitch, MSTB 2.5/ 4-STZF-5.08, 4 Way, Pluggable Terminal Block, Plug, Screw Termination, 1810451

P.O.A.

Phoenix Contact, 5.08mm Pitch, MSTB 2.5/ 4-STZF-5.08, 4 Way, Pluggable Terminal Block, Plug, Screw Termination, 1810451

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

4

Pitch

5.08mm

Series

MSTB 2.5/ 4-STZF-5.08

Termination Method

Screw

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Material

Tin

Country of Origin

Germany