Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
5
Pitch
2.5mm
Series
PTSM 0.5/5-HH-2.5-THR WH R32
Number Of Rows
1
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
6A
Voltage Rating
160 V
Product details
Phoenix Contact COMBICON PTSM 2.5mm PCB Terminal Block Headers
Professional 2.5 mm pitch headers from the PTSM series which provide compact and reliable connections where space limitations is an issue.
2.5 mm Pitch
Board to Board
Through Hole
Various positions available
White
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
5
Pitch
2.5mm
Series
PTSM 0.5/5-HH-2.5-THR WH R32
Number Of Rows
1
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
6A
Voltage Rating
160 V
Product details
Phoenix Contact COMBICON PTSM 2.5mm PCB Terminal Block Headers
Professional 2.5 mm pitch headers from the PTSM series which provide compact and reliable connections where space limitations is an issue.
2.5 mm Pitch
Board to Board
Through Hole
Various positions available
White