Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
11
Pitch
2.54mm
Series
MC 0.5/11-G-2.54 SMD R56
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Surface Mount
Termination Method
Solder
Voltage Rating
160.0 V
Contact Material
Gold
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact, 2.54mm Pitch, MC 0.5/11-G-2.54 SMD R56, 11 Way, Right Angle, Pluggable Terminal Block, Header, Surface
1
P.O.A.
Phoenix Contact, 2.54mm Pitch, MC 0.5/11-G-2.54 SMD R56, 11 Way, Right Angle, Pluggable Terminal Block, Header, Surface
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
11
Pitch
2.54mm
Series
MC 0.5/11-G-2.54 SMD R56
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Surface Mount
Termination Method
Solder
Voltage Rating
160.0 V
Contact Material
Gold
Country of Origin
Germany