Technical documents
Specifications
Brand
Phoenix ContactPitch
3.81mm
Mounting Type
Through Hole
Termination Method
Spring Cage
Type
PCB Terminal Block
Current Rating
13.5A
Colour
Black
Voltage Rating
320 V
Series
SPT-THR 1.5/ 5-V-3.81 P26
Depth
13.7mm
Length
7.7mm
Material
Liquid Crystal Polymer
Width
19.24mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact SPT-THR 1.5/ 5-V-3.81 P26 Series PCB Terminal Block, 3.81mm Pitch, Through Hole Mount, Spring Cage
1
P.O.A.
Phoenix Contact SPT-THR 1.5/ 5-V-3.81 P26 Series PCB Terminal Block, 3.81mm Pitch, Through Hole Mount, Spring Cage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactPitch
3.81mm
Mounting Type
Through Hole
Termination Method
Spring Cage
Type
PCB Terminal Block
Current Rating
13.5A
Colour
Black
Voltage Rating
320 V
Series
SPT-THR 1.5/ 5-V-3.81 P26
Depth
13.7mm
Length
7.7mm
Material
Liquid Crystal Polymer
Width
19.24mm
Country of Origin
Germany