Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Inverted Plug
Number Of Contacts
20
Pitch
5.08mm
Series
ICC 2.5/20-STZFD-5.08
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Crimp
Current Rating
12A
Voltage Rating
630 V
Colour
Green
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact, 5.08mm Pitch, ICC 2.5/20-STZFD-5.08, 20 Way, , Pluggable Terminal Block, Inverted Plug, Cable Mount,
1
P.O.A.
Phoenix Contact, 5.08mm Pitch, ICC 2.5/20-STZFD-5.08, 20 Way, , Pluggable Terminal Block, Inverted Plug, Cable Mount,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Inverted Plug
Number Of Contacts
20
Pitch
5.08mm
Series
ICC 2.5/20-STZFD-5.08
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Crimp
Current Rating
12A
Voltage Rating
630 V
Colour
Green
Country of Origin
Poland