Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
5.08mm
Series
SMSTB 2.5/2-ST-5.08
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Plug-In
Termination Method
Screw
Current Rating
12A
Voltage Rating
320 V
Colour
Green
Material
Polyamide
Product details
Phoenix Contact CLASSIC COMBICON SMSTB & FRONT-MSTB 5.08mm Terminal Block Plug Connectors
CLASSIC COMBICON SMSTB 2.5 & FRONT-MSTB 2.5 cable mount plug-in terminal block connectors, 5.08 mm pitch with a 0.2 - 2.5 mm2 screw connection.
Features and Benefits
• Well-known connection principle allows worldwide use
• Optimized for tight installation situations: operation and conductor connection from one direction
• Low temperature rise, thanks to maximum contact force
• Allows connection of two conductors
• Plug units with front screw connections (plug direction parallel to cable axis)
• RoHS compliant
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
5.08mm
Series
SMSTB 2.5/2-ST-5.08
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Plug-In
Termination Method
Screw
Current Rating
12A
Voltage Rating
320 V
Colour
Green
Material
Polyamide
Product details
Phoenix Contact CLASSIC COMBICON SMSTB & FRONT-MSTB 5.08mm Terminal Block Plug Connectors
CLASSIC COMBICON SMSTB 2.5 & FRONT-MSTB 2.5 cable mount plug-in terminal block connectors, 5.08 mm pitch with a 0.2 - 2.5 mm2 screw connection.
Features and Benefits
• Well-known connection principle allows worldwide use
• Optimized for tight installation situations: operation and conductor connection from one direction
• Low temperature rise, thanks to maximum contact force
• Allows connection of two conductors
• Plug units with front screw connections (plug direction parallel to cable axis)
• RoHS compliant