Phoenix Contact, 5.08mm Pitch, SMSTB 2.5/6-ST-5.08, 6 Way, , Pluggable Terminal Block, Plug, Plug-In, Screw

RS Stock No.: 802-9052Brand: Phoenix ContactManufacturers Part No.: 1826322
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

6

Pitch

5.08mm

Series

SMSTB 2.5/6-ST-5.08

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Plug-In

Termination Method

Screw

Current Rating

12A

Voltage Rating

320 V

Colour

Green

Material

Polyamide

Country of Origin

Germany

Product details

Phoenix Contact CLASSIC COMBICON SMSTB & FRONT-MSTB 5.08mm Terminal Block Plug Connectors

CLASSIC COMBICON SMSTB 2.5 & FRONT-MSTB 2.5 cable mount plug-in terminal block connectors, 5.08 mm pitch with a 0.2 - 2.5 mm2 screw connection.

Features and Benefits

• Well-known connection principle allows worldwide use
• Optimized for tight installation situations: operation and conductor connection from one direction
• Low temperature rise, thanks to maximum contact force
• Allows connection of two conductors
• Plug units with front screw connections (plug direction parallel to cable axis)
• RoHS compliant

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact, 5.08mm Pitch, SMSTB 2.5/6-ST-5.08, 6 Way, , Pluggable Terminal Block, Plug, Plug-In, Screw

P.O.A.

Phoenix Contact, 5.08mm Pitch, SMSTB 2.5/6-ST-5.08, 6 Way, , Pluggable Terminal Block, Plug, Plug-In, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

6

Pitch

5.08mm

Series

SMSTB 2.5/6-ST-5.08

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Plug-In

Termination Method

Screw

Current Rating

12A

Voltage Rating

320 V

Colour

Green

Material

Polyamide

Country of Origin

Germany

Product details

Phoenix Contact CLASSIC COMBICON SMSTB & FRONT-MSTB 5.08mm Terminal Block Plug Connectors

CLASSIC COMBICON SMSTB 2.5 & FRONT-MSTB 2.5 cable mount plug-in terminal block connectors, 5.08 mm pitch with a 0.2 - 2.5 mm2 screw connection.

Features and Benefits

• Well-known connection principle allows worldwide use
• Optimized for tight installation situations: operation and conductor connection from one direction
• Low temperature rise, thanks to maximum contact force
• Allows connection of two conductors
• Plug units with front screw connections (plug direction parallel to cable axis)
• RoHS compliant