Technical documents
Specifications
Brand
Phoenix ContactSeries
MC
Pitch
5.08mm
Number Of Contacts
16
Number Of Rows
1
Body Orientation
Straight
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (ex VAT)
Phoenix Contact MC Series Straight PCB Header, 16 Contact(s), 5.08mm Pitch, 1 Row(s)
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
Phoenix Contact MC Series Straight PCB Header, 16 Contact(s), 5.08mm Pitch, 1 Row(s)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactSeries
MC
Pitch
5.08mm
Number Of Contacts
16
Number Of Rows
1
Body Orientation
Straight
Country of Origin
Germany