Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact, 5mm Pitch, MSTB 2.5/2-ST BD:1-2, 2 Way, Pluggable Terminal Block, Plug, Plug-In, Screw Termination,

RS Stock No.: 804-2636Brand: Phoenix ContactManufacturers Part No.: 1829756
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

5mm

Series

MSTB 2.5/2-ST BD:1-2

Number Of Rows

1

Mounting Type

Plug-In

Termination Method

Screw

Current Rating

12A

Voltage Rating

250 V

Colour

Green

Contact Material

Copper Alloy

Product details

Phoenix Contact CLASSIC COMBICON MSTB 2,5 5.0mm Plug-in Terminal Block Connectors

The MSTB connectors from Phoenix Contact are from their COMICON range that is very well known for its simplicity but brilliant quality. These connectors feature multiple connection technologies so you can have maximum versatility to use one header for all applications. Not to mention, these connectors can come either in a right-angle orientation or straight orientations for maximum options. MSTB connectors feature a closed contour to help ensure the plug-in connector has good stability. Also, the MSTB series have a low-temperature rise thanks to their maximum contact force and feature an integrated double steel spring that adds additional safety to help prevent temperature and power fluctuations.

The connectors are 5mm pitched, have Cu (Copper) alloy contacts and the housing is made from a polyamide material.

Features and benefits:

  • Well known mounting principle allows for worldwide use

  • The MSTB series can be used for all PCB connectors thanks to allowing multiple connection technologies

  • Built from a durable Polyamide material

  • Linear pinning that is designed to be soldered by a wave soldering technique (through-hole)

  • Easy connection to the PCB - simply crimp your wire into a header and plug-in to these connectors

  • Maximum contact force - low-temperature rise

  • Dual steel spring - prevents power & temperature fluctuations

Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact, 5mm Pitch, MSTB 2.5/2-ST BD:1-2, 2 Way, Pluggable Terminal Block, Plug, Plug-In, Screw Termination,

P.O.A.

Phoenix Contact, 5mm Pitch, MSTB 2.5/2-ST BD:1-2, 2 Way, Pluggable Terminal Block, Plug, Plug-In, Screw Termination,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

5mm

Series

MSTB 2.5/2-ST BD:1-2

Number Of Rows

1

Mounting Type

Plug-In

Termination Method

Screw

Current Rating

12A

Voltage Rating

250 V

Colour

Green

Contact Material

Copper Alloy

Product details

Phoenix Contact CLASSIC COMBICON MSTB 2,5 5.0mm Plug-in Terminal Block Connectors

The MSTB connectors from Phoenix Contact are from their COMICON range that is very well known for its simplicity but brilliant quality. These connectors feature multiple connection technologies so you can have maximum versatility to use one header for all applications. Not to mention, these connectors can come either in a right-angle orientation or straight orientations for maximum options. MSTB connectors feature a closed contour to help ensure the plug-in connector has good stability. Also, the MSTB series have a low-temperature rise thanks to their maximum contact force and feature an integrated double steel spring that adds additional safety to help prevent temperature and power fluctuations.

The connectors are 5mm pitched, have Cu (Copper) alloy contacts and the housing is made from a polyamide material.

Features and benefits:

  • Well known mounting principle allows for worldwide use

  • The MSTB series can be used for all PCB connectors thanks to allowing multiple connection technologies

  • Built from a durable Polyamide material

  • Linear pinning that is designed to be soldered by a wave soldering technique (through-hole)

  • Easy connection to the PCB - simply crimp your wire into a header and plug-in to these connectors

  • Maximum contact force - low-temperature rise

  • Dual steel spring - prevents power & temperature fluctuations

Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks