Phoenix Contact, 3.81mm Pitch, 5/10-GF-3, 81, MCV 1, 10 Way, , Pluggable Terminal Block, Header, 1830677

RS Stock No.: 241-5960Brand: Phoenix ContactManufacturers Part No.: 1830677
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

10

Pitch

3.81mm

Series

5/10-GF-3, 81, MCV 1

Number Of Rows

1

Body Orientation

Straight

Country of Origin

Germany

P.O.A.

Each (In a Pack of 100) (ex VAT)

Phoenix Contact, 3.81mm Pitch, 5/10-GF-3, 81, MCV 1, 10 Way, , Pluggable Terminal Block, Header, 1830677

P.O.A.

Each (In a Pack of 100) (ex VAT)

Phoenix Contact, 3.81mm Pitch, 5/10-GF-3, 81, MCV 1, 10 Way, , Pluggable Terminal Block, Header, 1830677

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

10

Pitch

3.81mm

Series

5/10-GF-3, 81, MCV 1

Number Of Rows

1

Body Orientation

Straight

Country of Origin

Germany