Phoenix Contact, KGG-MC 1.5 ABS Terminal Block Housing, Cable Mount

RS Stock No.: 170-3928Brand: Phoenix ContactManufacturers Part No.: 1834356
brand-logo
View all in Terminal Block Housings

Technical documents

Specifications

Series

KGG-MC 1.5

Material

ABS

Mounting Type

Cable Mount

Number Of Contacts

3

Product details

Phoenix Contact Terminal Block Cable Housing - MINI COMBICON Series

Our range of Phoenix Contact terminal block housings are a protective receptacle for a connector, specifically designed to ensure that the integrity of an electrical connection within a terminal block is strong and secure. These cable housings can sometimes be referred to as cable enclosures or a block terminal components.

Features & Benefits

• Forms part of the MINI COMBICON KGG-MC series
• 3.81 mm MC or IMC series plug with or without a flange
• Feature a straight cable outlet, they're supplied with cable binders and market strips
• Our range of Phoenix Contact terminal housings offer 6 to 16 positions
• Transparent label carriers

Positions & Cable Diameters

• If the housing you choose from our range features 2 positions, you are able to use a cable or a wire with a diameter of up to 5mm
• 3 - 5 position will cater for a cable or a wire diameter of 8.5mm
• 6 - 16 positions can be used with a cable or a wire that has a diameter of 4 to 11 mm

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact, KGG-MC 1.5 ABS Terminal Block Housing, Cable Mount

P.O.A.

Phoenix Contact, KGG-MC 1.5 ABS Terminal Block Housing, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

KGG-MC 1.5

Material

ABS

Mounting Type

Cable Mount

Number Of Contacts

3

Product details

Phoenix Contact Terminal Block Cable Housing - MINI COMBICON Series

Our range of Phoenix Contact terminal block housings are a protective receptacle for a connector, specifically designed to ensure that the integrity of an electrical connection within a terminal block is strong and secure. These cable housings can sometimes be referred to as cable enclosures or a block terminal components.

Features & Benefits

• Forms part of the MINI COMBICON KGG-MC series
• 3.81 mm MC or IMC series plug with or without a flange
• Feature a straight cable outlet, they're supplied with cable binders and market strips
• Our range of Phoenix Contact terminal housings offer 6 to 16 positions
• Transparent label carriers

Positions & Cable Diameters

• If the housing you choose from our range features 2 positions, you are able to use a cable or a wire with a diameter of up to 5mm
• 3 - 5 position will cater for a cable or a wire diameter of 8.5mm
• 6 - 16 positions can be used with a cable or a wire that has a diameter of 4 to 11 mm