Phoenix Contact, 7.62mm Pitch, PCC 4/10-ST-7.62, 10 Way, Pluggable Terminal Block, Plug, Screw Termination, 1840117

RS Stock No.: 881-7660Brand: Phoenix ContactManufacturers Part No.: 1840117
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

10

Pitch

7.62mm

Series

PCC 4/10-ST-7.62

Termination Method

Screw

Current Rating

20A

Voltage Rating

1 kV

Colour

Green

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact, 7.62mm Pitch, PCC 4/10-ST-7.62, 10 Way, Pluggable Terminal Block, Plug, Screw Termination, 1840117

P.O.A.

Phoenix Contact, 7.62mm Pitch, PCC 4/10-ST-7.62, 10 Way, Pluggable Terminal Block, Plug, Screw Termination, 1840117
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

10

Pitch

7.62mm

Series

PCC 4/10-ST-7.62

Termination Method

Screw

Current Rating

20A

Voltage Rating

1 kV

Colour

Green

Country of Origin

Germany