Phoenix Contact, 7.62mm Pitch, PCC 4/ 2-ST-7.62, 2 Way, , Pluggable Terminal Block, Plug, Plug-In, Screw Termination,

RS Stock No.: 803-2812Brand: Phoenix ContactManufacturers Part No.: 1840191
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

7.62mm

Series

PCC 4/ 2-ST-7.62

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Plug-In

Termination Method

Screw

Current Rating

20A

Voltage Rating

1 kV

Colour

Green

Material

Polyamide

Depth

17.2mm

Length

15.19mm

Country of Origin

Germany

Product details

Phoenix Contact 7.62mm COMBICON PCC 4 Series Plug-in Terminal Block Connector Housings

7.62mm pitch COMBICON PCC 4 series low profile cable mount plug-in terminal block socket housings for 0.5 to 2.5mm2 crimp connections. These 7.62mm pitch COMBICON PCC 4 series low profile plug-in terminal block crimp socket connectors are compatible with PCB mount COMBICON PC 4 headers and DIN rail mount PCVK 4- and UPCV3K headers
For crimp socket terminal (0.5-1mm2) please see stock number 803-3575 and 804-5427
For coding profile see stock number 648-9982

Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks

Approvals

UL94V-0

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact, 7.62mm Pitch, PCC 4/ 2-ST-7.62, 2 Way, , Pluggable Terminal Block, Plug, Plug-In, Screw Termination,

P.O.A.

Phoenix Contact, 7.62mm Pitch, PCC 4/ 2-ST-7.62, 2 Way, , Pluggable Terminal Block, Plug, Plug-In, Screw Termination,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

7.62mm

Series

PCC 4/ 2-ST-7.62

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Plug-In

Termination Method

Screw

Current Rating

20A

Voltage Rating

1 kV

Colour

Green

Material

Polyamide

Depth

17.2mm

Length

15.19mm

Country of Origin

Germany

Product details

Phoenix Contact 7.62mm COMBICON PCC 4 Series Plug-in Terminal Block Connector Housings

7.62mm pitch COMBICON PCC 4 series low profile cable mount plug-in terminal block socket housings for 0.5 to 2.5mm2 crimp connections. These 7.62mm pitch COMBICON PCC 4 series low profile plug-in terminal block crimp socket connectors are compatible with PCB mount COMBICON PC 4 headers and DIN rail mount PCVK 4- and UPCV3K headers
For crimp socket terminal (0.5-1mm2) please see stock number 803-3575 and 804-5427
For coding profile see stock number 648-9982

Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks

Approvals

UL94V-0