Phoenix Contact, 3.5mm Pitch, MC 1.5/ 2-ST-3.5, 2 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw

RS Stock No.: 804-2093Brand: Phoenix ContactManufacturers Part No.: 1840366Distrelec Article No.: 30107666
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

3.5mm

Series

MC 1.5/ 2-ST-3.5

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

8A

Voltage Rating

320 V

Colour

Green

Material

Polyamide

Country of Origin

Germany

Product details

Phoenix Contact MINI COMBICON MC 3.5mm Terminal Block Plug Connectors

The 1840379 from Phoenix Contact is a brilliant and well-known PCB terminal block. It comes from Phoenix's brilliant range of 'MINI COMBICON MC' connectors and has a 3.5mm pitch, 0.14 – 1.5mm2 screw connection and horizontal wire entry. This PCB terminal block is massively versatile and allows connection of many products due to is worldwide known connection method and features a minimal temperature rise thank to its maximum contact force.

Features and benefits:

  • Nominal current of 8A

  • 3.5mm pitch

  • Screw-in connection method for a tight connection

  • Low temperature rise

  • Up-to 1.5 mm2 wire

Accessories:

Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Phoenix Contact, 3.5mm Pitch, MC 1.5/ 2-ST-3.5, 2 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw

P.O.A.

Phoenix Contact, 3.5mm Pitch, MC 1.5/ 2-ST-3.5, 2 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

3.5mm

Series

MC 1.5/ 2-ST-3.5

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

8A

Voltage Rating

320 V

Colour

Green

Material

Polyamide

Country of Origin

Germany

Product details

Phoenix Contact MINI COMBICON MC 3.5mm Terminal Block Plug Connectors

The 1840379 from Phoenix Contact is a brilliant and well-known PCB terminal block. It comes from Phoenix's brilliant range of 'MINI COMBICON MC' connectors and has a 3.5mm pitch, 0.14 – 1.5mm2 screw connection and horizontal wire entry. This PCB terminal block is massively versatile and allows connection of many products due to is worldwide known connection method and features a minimal temperature rise thank to its maximum contact force.

Features and benefits:

  • Nominal current of 8A

  • 3.5mm pitch

  • Screw-in connection method for a tight connection

  • Low temperature rise

  • Up-to 1.5 mm2 wire

Accessories:

Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks

You may be interested in