Phoenix Contact, 3.5mm Pitch, MC 1.5/ 8-ST-3.5, 8 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw

RS Stock No.: 170-3895Brand: Phoenix ContactManufacturers Part No.: 1840421
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

8

Pitch

3.5mm

Series

MC 1.5/ 8-ST-3.5

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

8A

Voltage Rating

320 V

Colour

Green

Material

Polyamide

Length

28mm

Depth

11.1mm

Product details

Phoenix Contact MINI COMBICON MC 3.5mm Terminal Block Plug Connectors

The 1840379 from Phoenix Contact is a brilliant and well-known PCB terminal block. It comes from Phoenix's brilliant range of 'MINI COMBICON MC' connectors and has a 3.5mm pitch, 0.14 – 1.5mm2 screw connection and horizontal wire entry. This PCB terminal block is massively versatile and allows connection of many products due to is worldwide known connection method and features a minimal temperature rise thank to its maximum contact force.

Features and benefits:

  • Nominal current of 8A

  • 3.5mm pitch

  • Screw-in connection method for a tight connection

  • Low temperature rise

  • Up-to 1.5 mm2 wire

Accessories:

Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact, 3.5mm Pitch, MC 1.5/ 8-ST-3.5, 8 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw

P.O.A.

Phoenix Contact, 3.5mm Pitch, MC 1.5/ 8-ST-3.5, 8 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

8

Pitch

3.5mm

Series

MC 1.5/ 8-ST-3.5

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

8A

Voltage Rating

320 V

Colour

Green

Material

Polyamide

Length

28mm

Depth

11.1mm

Product details

Phoenix Contact MINI COMBICON MC 3.5mm Terminal Block Plug Connectors

The 1840379 from Phoenix Contact is a brilliant and well-known PCB terminal block. It comes from Phoenix's brilliant range of 'MINI COMBICON MC' connectors and has a 3.5mm pitch, 0.14 – 1.5mm2 screw connection and horizontal wire entry. This PCB terminal block is massively versatile and allows connection of many products due to is worldwide known connection method and features a minimal temperature rise thank to its maximum contact force.

Features and benefits:

  • Nominal current of 8A

  • 3.5mm pitch

  • Screw-in connection method for a tight connection

  • Low temperature rise

  • Up-to 1.5 mm2 wire

Accessories:

Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks