Phoenix Contact, 7.62mm Pitch, DFK-PC 4/ 8-GF-7.62, 8 Way, , Pluggable Terminal Block, Feed Through Header, Cable

RS Stock No.: 176-1136Brand: Phoenix ContactManufacturers Part No.: 1840612
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Pluggable Terminal Block Type

Feed Through Header

Number Of Contacts

8

Pitch

7.62mm

Series

DFK-PC 4/ 8-GF-7.62

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount, Panel Mount

Termination Method

Screw

Current Rating

20A

Voltage Rating

1 kV

Colour

Green

Material

Polyamide

Depth

30.5mm

Length

32mm

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact, 7.62mm Pitch, DFK-PC 4/ 8-GF-7.62, 8 Way, , Pluggable Terminal Block, Feed Through Header, Cable

P.O.A.

Phoenix Contact, 7.62mm Pitch, DFK-PC 4/ 8-GF-7.62, 8 Way, , Pluggable Terminal Block, Feed Through Header, Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pluggable Terminal Block Type

Feed Through Header

Number Of Contacts

8

Pitch

7.62mm

Series

DFK-PC 4/ 8-GF-7.62

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount, Panel Mount

Termination Method

Screw

Current Rating

20A

Voltage Rating

1 kV

Colour

Green

Material

Polyamide

Depth

30.5mm

Length

32mm

Country of Origin

Poland