Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact, 5.08mm Pitch, MSTBO 2.5/ 5-GL-5.08, 5 Way, Pluggable Terminal Block, Header, Solder Termination,

RS Stock No.: 887-6779Brand: Phoenix ContactManufacturers Part No.: 1850466
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

5

Pitch

5.08mm

Series

MSTBO 2.5/ 5-GL-5.08

Termination Method

Solder

Current Rating

8.0A

Voltage Rating

630.0 V

Contact Material

Tin

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact, 5.08mm Pitch, MSTBO 2.5/ 5-GL-5.08, 5 Way, Pluggable Terminal Block, Header, Solder Termination,

P.O.A.

Phoenix Contact, 5.08mm Pitch, MSTBO 2.5/ 5-GL-5.08, 5 Way, Pluggable Terminal Block, Header, Solder Termination,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

5

Pitch

5.08mm

Series

MSTBO 2.5/ 5-GL-5.08

Termination Method

Solder

Current Rating

8.0A

Voltage Rating

630.0 V

Contact Material

Tin

Country of Origin

Poland