Phoenix Contact, 3.81mm Pitch, IMC 1.5/2-ST-3.81, 2 Way, , Pluggable Terminal Block, Inverted Plug, Cable Mount, Screw

RS Stock No.: 804-2406Brand: Phoenix ContactManufacturers Part No.: 1857883
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Pluggable Terminal Block Type

Inverted Plug

Number Of Contacts

2

Pitch

3.81mm

Series

IMC 1.5/2-ST-3.81

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

8A

Voltage Rating

320 V

Colour

Green

Depth

11.1mm

Length

8.41mm

Material

Polyamide

Country of Origin

Poland

Product details

Phoenix Contact MINI COMBICON IMC 1,5 3.81mm Pitch Mini Plug-In Inverted Terminal Block Plugs

MINI COMBICON IMC 1,5 3.81mm pitch mini plug-in cable mount inverted terminal block plugs with a 0.14 to 1.5mm2 screw connection and 180° wire entry. These MINI COMBICON IMC 3.81mm pitch mini plug-in free hanging terminal block plugs are for use with IMC 1,5 headers and MC 1,5 plugs for cable mount applications.
Stock numbers with part number prefix 1858 (IMC 1,5 - STGF) also have a threaded mounting flange
For mating header connectors see stock numbers 804-5026, 804-2484 and 804-2336 typically
For screwdriver see stock number 390-9663
For marker labels see stock number 648-5508
For cable housing see stock number 742-7409

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact, 3.81mm Pitch, IMC 1.5/2-ST-3.81, 2 Way, , Pluggable Terminal Block, Inverted Plug, Cable Mount, Screw

P.O.A.

Phoenix Contact, 3.81mm Pitch, IMC 1.5/2-ST-3.81, 2 Way, , Pluggable Terminal Block, Inverted Plug, Cable Mount, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pluggable Terminal Block Type

Inverted Plug

Number Of Contacts

2

Pitch

3.81mm

Series

IMC 1.5/2-ST-3.81

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

8A

Voltage Rating

320 V

Colour

Green

Depth

11.1mm

Length

8.41mm

Material

Polyamide

Country of Origin

Poland

Product details

Phoenix Contact MINI COMBICON IMC 1,5 3.81mm Pitch Mini Plug-In Inverted Terminal Block Plugs

MINI COMBICON IMC 1,5 3.81mm pitch mini plug-in cable mount inverted terminal block plugs with a 0.14 to 1.5mm2 screw connection and 180° wire entry. These MINI COMBICON IMC 3.81mm pitch mini plug-in free hanging terminal block plugs are for use with IMC 1,5 headers and MC 1,5 plugs for cable mount applications.
Stock numbers with part number prefix 1858 (IMC 1,5 - STGF) also have a threaded mounting flange
For mating header connectors see stock numbers 804-5026, 804-2484 and 804-2336 typically
For screwdriver see stock number 390-9663
For marker labels see stock number 648-5508
For cable housing see stock number 742-7409