Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
5.08mm
Series
5/ 3-ST-5, 08, FKCOR 2
Number Of Rows
1
Mounting Type
Through Hole
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 250) (ex VAT)
Phoenix Contact, 5.08mm Pitch, 5/ 3-ST-5, 08, FKCOR 2, 3 Way, Pluggable Terminal Block, Plug, Through Hole, 1861247
250
P.O.A.
Each (In a Pack of 250) (ex VAT)
Phoenix Contact, 5.08mm Pitch, 5/ 3-ST-5, 08, FKCOR 2, 3 Way, Pluggable Terminal Block, Plug, Through Hole, 1861247
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
5.08mm
Series
5/ 3-ST-5, 08, FKCOR 2
Number Of Rows
1
Mounting Type
Through Hole
Country of Origin
Poland