Phoenix Contact, 3.81mm Pitch, MCO 1.5/ 3-GL-3.81, 3 Way, Pluggable Terminal Block, Header, Solder Termination, 1861730

RS Stock No.: 883-3381Brand: Phoenix ContactManufacturers Part No.: 1861730
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

3

Pitch

3.81mm

Series

MCO 1.5/ 3-GL-3.81

Termination Method

Solder

Voltage Rating

200.0 V

Contact Material

Tin

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact, 3.81mm Pitch, MCO 1.5/ 3-GL-3.81, 3 Way, Pluggable Terminal Block, Header, Solder Termination, 1861730

P.O.A.

Phoenix Contact, 3.81mm Pitch, MCO 1.5/ 3-GL-3.81, 3 Way, Pluggable Terminal Block, Header, Solder Termination, 1861730
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

3

Pitch

3.81mm

Series

MCO 1.5/ 3-GL-3.81

Termination Method

Solder

Voltage Rating

200.0 V

Contact Material

Tin

Country of Origin

Poland