Phoenix Contact SPTAF 1/ 8-3.5-EL Series PCB Terminal Block, 8-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push In

RS Stock No.: 151-1314Brand: Phoenix ContactManufacturers Part No.: 1862107
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Number Of Contacts

8

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push In Spring

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

Angled

Colour

Green

Voltage Rating

160 V

Series

SPTAF 1/ 8-3.5-EL

Depth

10.2mm

Width

29.5mm

Material

PA (Insulate)

Length

11mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact SPTAF 1/ 8-3.5-EL Series PCB Terminal Block, 8-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push In

P.O.A.

Phoenix Contact SPTAF 1/ 8-3.5-EL Series PCB Terminal Block, 8-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push In
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

8

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push In Spring

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

Angled

Colour

Green

Voltage Rating

160 V

Series

SPTAF 1/ 8-3.5-EL

Depth

10.2mm

Width

29.5mm

Material

PA (Insulate)

Length

11mm

Country of Origin

Germany