Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
16
Pitch
5mm
Number Of Rows
2
Mounting Type
Through Hole
Gender
Male
Type
PCB Terminal Block
Current Rating
16A
Body Orientation
Angled
Colour
Green
Voltage Rating
320 V
Series
SPTAF 1/16-5.0-EL
Width
11mm
Depth
12.8mm
Length
80mm
Material
Polyamide
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact SPTAF 1/16-5.0-EL Series PCB Terminal Block, 16-Contact, 5mm Pitch, Through Hole Mount, 2-Row
1
P.O.A.
Phoenix Contact SPTAF 1/16-5.0-EL Series PCB Terminal Block, 16-Contact, 5mm Pitch, Through Hole Mount, 2-Row
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
16
Pitch
5mm
Number Of Rows
2
Mounting Type
Through Hole
Gender
Male
Type
PCB Terminal Block
Current Rating
16A
Body Orientation
Angled
Colour
Green
Voltage Rating
320 V
Series
SPTAF 1/16-5.0-EL
Width
11mm
Depth
12.8mm
Length
80mm
Material
Polyamide
Country of Origin
Germany