Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
4
Pitch
3.5mm
Series
MCVW 1.5/ 4-STF-3.5
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
8A
Voltage Rating
320 V
Colour
Green
Material
Polyamide, Tin
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact, 3.5mm Pitch, MCVW 1.5/ 4-STF-3.5, 4 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw
1
P.O.A.
Phoenix Contact, 3.5mm Pitch, MCVW 1.5/ 4-STF-3.5, 4 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
4
Pitch
3.5mm
Series
MCVW 1.5/ 4-STF-3.5
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
8A
Voltage Rating
320 V
Colour
Green
Material
Polyamide, Tin
Country of Origin
Germany