Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
4
Pitch
3.5mm
Series
MCVR 1.5/ 4-ST-3.5
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
8A
Voltage Rating
320 V
Colour
Green
Material
Polyamide
Product details
Phoenix Contact MINI COMBICON MCVR and MCVW 3.5mm Terminal Block Plug Connectors
MINI COMBICON MCVR 1,5 and MCVW series 3.5mm pitch plug-in cable mount terminal block connectors with a 0.14 - 1.5mm2 screw connection.
MCVR 1,5 series (part numbers prefixed with 18631 and 18632) have the conductor entry facing the coding size.
MCVW-ST 1,5 series (part numbers prefixed with 18628 and 18629) have the conductor entry facing the rippled side
MCVW-STF 1,5 series (part numbers prefixed with 18630) have the conductor entry facing the rippled side and also have a screw flange.
For screwdriver see stock number 390-9663
Phoenix Contact COMBICON 3.5mm Two Part Terminal Blocks
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
4
Pitch
3.5mm
Series
MCVR 1.5/ 4-ST-3.5
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
8A
Voltage Rating
320 V
Colour
Green
Material
Polyamide
Product details
Phoenix Contact MINI COMBICON MCVR and MCVW 3.5mm Terminal Block Plug Connectors
MINI COMBICON MCVR 1,5 and MCVW series 3.5mm pitch plug-in cable mount terminal block connectors with a 0.14 - 1.5mm2 screw connection.
MCVR 1,5 series (part numbers prefixed with 18631 and 18632) have the conductor entry facing the coding size.
MCVW-ST 1,5 series (part numbers prefixed with 18628 and 18629) have the conductor entry facing the rippled side
MCVW-STF 1,5 series (part numbers prefixed with 18630) have the conductor entry facing the rippled side and also have a screw flange.
For screwdriver see stock number 390-9663