Phoenix Contact FFKDSA1/V1-5.08-16 Series PCB Terminal Block, 16-Contact, 5.08mm Pitch, Through Hole Mount, Spring Cage

RS Stock No.: 887-7467Brand: Phoenix ContactManufacturers Part No.: 1868623
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Number Of Contacts

16

Pitch

5.08mm

Mounting Type

Through Hole

Gender

Female

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

15A

Colour

Green

Voltage Rating

630 V

Series

FFKDSA1/V1-5.08-16

Length

12.7mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact FFKDSA1/V1-5.08-16 Series PCB Terminal Block, 16-Contact, 5.08mm Pitch, Through Hole Mount, Spring Cage

P.O.A.

Phoenix Contact FFKDSA1/V1-5.08-16 Series PCB Terminal Block, 16-Contact, 5.08mm Pitch, Through Hole Mount, Spring Cage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

16

Pitch

5.08mm

Mounting Type

Through Hole

Gender

Female

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

15A

Colour

Green

Voltage Rating

630 V

Series

FFKDSA1/V1-5.08-16

Length

12.7mm

Country of Origin

Germany