Phoenix Contact PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS Stock No.: 296-8267Brand: Phoenix ContactManufacturers Part No.: 1869224
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Number Of Contacts

3

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

13.5A

Voltage Rating

250 V

Length

16mm

Depth

12mm

Width

11mm

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

P.O.A.

Phoenix Contact PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

3

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

13.5A

Voltage Rating

250 V

Length

16mm

Depth

12mm

Width

11mm