Phoenix Contact SMKDSN 1.5/3-5.08 Series PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw

RS Stock No.: 189-5900Brand: Phoenix ContactManufacturers Part No.: 1869224
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Number Of Contacts

3

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

13.5A

Voltage Rating

250 V

Series

SMKDSN 1.5/3-5.08

Material

Nylon

Country of Origin

Germany

Product details

Phoenix Contact COMBICON SMKDSN 5.08mm Angled PCB Terminal Block

The SMKDSN range from Phoenix Contact are PCB terminal blocks that are 5.08mm pitched and feature a 45° connection direction. Phoenix's contacts are known world-wide so incorporating this PCB terminal block into your design allows you maximum flexibility and worldwide use. Not to mention, these connectors feature a low-temperature rise thanks to its maximum contact force and with the connector being angled, you can have a multi-row arrangement on the PCB. Screw connection terminals allow you to easily connect your wire and have a reliable connection, easily.

These PCB terminal blocks are designed to be wave soldered onto the PCB and have current ratings of 13.5A.

Features and benefits:

  • Angled connector - allowing for connection of two conductors while also enabling multi-row arrange on the PCB

  • Extremely small design for the respective conductor cross-section

  • World-wide known connection technology for maximum versatility

  • Linear pinning on pin-out

  • Built from a durable polyamide material while being green in colour

How do PCB terminal blocks work?

PCB terminal blocks simply allow you to connect wire into a socket that then transmits the data to the PCB. They work by having you plug in a wire of the correct AWG into the socket that is then usually locked down by either a screw or spring-cage for a strong connection. This connection is also connected to the output pins that have been soldered onto the PCB.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact SMKDSN 1.5/3-5.08 Series PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw

P.O.A.

Phoenix Contact SMKDSN 1.5/3-5.08 Series PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Number Of Contacts

3

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

13.5A

Voltage Rating

250 V

Series

SMKDSN 1.5/3-5.08

Material

Nylon

Country of Origin

Germany

Product details

Phoenix Contact COMBICON SMKDSN 5.08mm Angled PCB Terminal Block

The SMKDSN range from Phoenix Contact are PCB terminal blocks that are 5.08mm pitched and feature a 45° connection direction. Phoenix's contacts are known world-wide so incorporating this PCB terminal block into your design allows you maximum flexibility and worldwide use. Not to mention, these connectors feature a low-temperature rise thanks to its maximum contact force and with the connector being angled, you can have a multi-row arrangement on the PCB. Screw connection terminals allow you to easily connect your wire and have a reliable connection, easily.

These PCB terminal blocks are designed to be wave soldered onto the PCB and have current ratings of 13.5A.

Features and benefits:

  • Angled connector - allowing for connection of two conductors while also enabling multi-row arrange on the PCB

  • Extremely small design for the respective conductor cross-section

  • World-wide known connection technology for maximum versatility

  • Linear pinning on pin-out

  • Built from a durable polyamide material while being green in colour

How do PCB terminal blocks work?

PCB terminal blocks simply allow you to connect wire into a socket that then transmits the data to the PCB. They work by having you plug in a wire of the correct AWG into the socket that is then usually locked down by either a screw or spring-cage for a strong connection. This connection is also connected to the output pins that have been soldered onto the PCB.