Phoenix Contact MKKDSH 3/ 3-EX Series PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, Screw Termination

RS Stock No.: 887-7536Brand: Phoenix ContactManufacturers Part No.: 1869800
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Number Of Contacts

3

Pitch

5mm

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

24A

Colour

Green

Voltage Rating

630 V

Series

MKKDSH 3/ 3-EX

Material

Polyamide

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact MKKDSH 3/ 3-EX Series PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, Screw Termination

P.O.A.

Phoenix Contact MKKDSH 3/ 3-EX Series PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

3

Pitch

5mm

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

24A

Colour

Green

Voltage Rating

630 V

Series

MKKDSH 3/ 3-EX

Material

Polyamide

Country of Origin

Germany