Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
14
Pitch
5.08mm
Mounting Type
Through Hole
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
13.5A
Colour
Green
Voltage Rating
630 V
Series
MKKDSN 1.5/14-5.08
Depth
11mm
Material
Polyamide
Length
18.3mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact MKKDSN 1.5/14-5.08 Series PCB Terminal Block, 14-Contact, 5.08mm Pitch, Through Hole Mount, Screw
1
P.O.A.
Phoenix Contact MKKDSN 1.5/14-5.08 Series PCB Terminal Block, 14-Contact, 5.08mm Pitch, Through Hole Mount, Screw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
14
Pitch
5.08mm
Mounting Type
Through Hole
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
13.5A
Colour
Green
Voltage Rating
630 V
Series
MKKDSN 1.5/14-5.08
Depth
11mm
Material
Polyamide
Length
18.3mm
Country of Origin
Germany