Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
7
Pitch
5.08mm
Series
FKCVR 2.5/ 7-STF-5.08
Termination Method
Spring Cage
Current Rating
12A
Voltage Rating
630 V
Colour
Green
Material
Polyamide, Tin
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact, 5.08mm Pitch, FKCVR 2.5/ 7-STF-5.08, 7 Way, Pluggable Terminal Block, Plug, Spring Cage Termination,
1
P.O.A.
Phoenix Contact, 5.08mm Pitch, FKCVR 2.5/ 7-STF-5.08, 7 Way, Pluggable Terminal Block, Plug, Spring Cage Termination,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
7
Pitch
5.08mm
Series
FKCVR 2.5/ 7-STF-5.08
Termination Method
Spring Cage
Current Rating
12A
Voltage Rating
630 V
Colour
Green
Material
Polyamide, Tin
Country of Origin
Germany