Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
9
Pitch
2.5mm
Series
FK-MC 0.5/ 9-ST-2.5
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Spring Cage
Current Rating
4A
Voltage Rating
320 V
Colour
Green
Length
23.1mm
Depth
11.75mm
Material
Polyamide
Product details
FK-MC PCB Connectors - Phoenix Contact
The FK-MC series from Phoenix Contact are MICRO COMBICON plug-in PCB connectors. These connectors are made user-friendly with no tools needed for installation as it is simply a push in technology, along with a defined contact force the ensures the connection remains stable over the long term. Not to mention, these PCB connectors are easily tested with a 1mm diameter test connector that simply plugs in, allowing for rapid testing. The FK-MC series are rated for 4 A with a voltage of 160 V and boasts a 2.5mm pitch for versatile use.
The contact material is the FK-MC connectors are Cu (Copper) alloy and they're built in a green polyamide housing. Colour coded actuation levers can be found on the front and allow you to form a strong connection without the need for any specialist tools.
Features and benefits:
- Spring clamp technology for quick connection - no tools needed
- High copper content for low resistance and greater conductivity
- Integrated test points for testing with connector inserted
- 2 to 12-way versions
- Flammability rating UL94 V0
- Defined contact force allows your connection to stay strong over-time
- 1mm testing port for convenient testing
- Operation and conductor connection from one direction enable integration into front of the device
Applications:
The MICRO COMBICON 0.5 series can be used typically in applications such as, but not limited to, control wiring, instrumentation, control and measurement and industrial electronics.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
9
Pitch
2.5mm
Series
FK-MC 0.5/ 9-ST-2.5
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Spring Cage
Current Rating
4A
Voltage Rating
320 V
Colour
Green
Length
23.1mm
Depth
11.75mm
Material
Polyamide
Product details
FK-MC PCB Connectors - Phoenix Contact
The FK-MC series from Phoenix Contact are MICRO COMBICON plug-in PCB connectors. These connectors are made user-friendly with no tools needed for installation as it is simply a push in technology, along with a defined contact force the ensures the connection remains stable over the long term. Not to mention, these PCB connectors are easily tested with a 1mm diameter test connector that simply plugs in, allowing for rapid testing. The FK-MC series are rated for 4 A with a voltage of 160 V and boasts a 2.5mm pitch for versatile use.
The contact material is the FK-MC connectors are Cu (Copper) alloy and they're built in a green polyamide housing. Colour coded actuation levers can be found on the front and allow you to form a strong connection without the need for any specialist tools.
Features and benefits:
- Spring clamp technology for quick connection - no tools needed
- High copper content for low resistance and greater conductivity
- Integrated test points for testing with connector inserted
- 2 to 12-way versions
- Flammability rating UL94 V0
- Defined contact force allows your connection to stay strong over-time
- 1mm testing port for convenient testing
- Operation and conductor connection from one direction enable integration into front of the device
Applications:
The MICRO COMBICON 0.5 series can be used typically in applications such as, but not limited to, control wiring, instrumentation, control and measurement and industrial electronics.