Phoenix Contact MKDSN 2.5/ 3-5.08 Series PCB Terminal Block, 3-Contact

RS Stock No.: 871-7582Brand: Phoenix ContactManufacturers Part No.: 1888690Distrelec Article No.: 14845061
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Number Of Contacts

3

Series

MKDSN 2.5/ 3-5.08

Country of Origin

China

Product details

Phoenix Contact COMBICON MKSDN 5.08mm Low Profile PCB Terminal Blocks

5.08mm pitch MKDSN 2,5 series PCB through hole mount terminal blocks with a rising cage clamp screw terminal for a maximum conductor thickness of 2.5mm2. These 5.08mm MKDSN 2,5 series PCB terminal blocks have a low profile design and are side interlocking.
Stock number 804-5180 have position markings on the housing
For marker labels see stock numbers 437-3605, 437-3598
For insertion bridges see stock number 802-0686 (2 way)

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact MKDSN 2.5/ 3-5.08 Series PCB Terminal Block, 3-Contact

P.O.A.

Phoenix Contact MKDSN 2.5/ 3-5.08 Series PCB Terminal Block, 3-Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

3

Series

MKDSN 2.5/ 3-5.08

Country of Origin

China

Product details

Phoenix Contact COMBICON MKSDN 5.08mm Low Profile PCB Terminal Blocks

5.08mm pitch MKDSN 2,5 series PCB through hole mount terminal blocks with a rising cage clamp screw terminal for a maximum conductor thickness of 2.5mm2. These 5.08mm MKDSN 2,5 series PCB terminal blocks have a low profile design and are side interlocking.
Stock number 804-5180 have position markings on the housing
For marker labels see stock numbers 437-3605, 437-3598
For insertion bridges see stock number 802-0686 (2 way)