Phoenix Contact, 5.08mm Pitch, COMBICON Control, 9 Way, , Pluggable Terminal Block, Feed Through Header, Panel Mount,

RS Stock No.: 858-2620Brand: Phoenix ContactManufacturers Part No.: 1899207
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Pluggable Terminal Block Type

Feed Through Header

Number Of Contacts

9

Pitch

5.08mm

Series

COMBICON Control

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Panel Mount, Through Hole

Termination Method

Solder

Current Rating

12.0A

Voltage Rating

400.0 V

Contact Material

Tin

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact, 5.08mm Pitch, COMBICON Control, 9 Way, , Pluggable Terminal Block, Feed Through Header, Panel Mount,

P.O.A.

Phoenix Contact, 5.08mm Pitch, COMBICON Control, 9 Way, , Pluggable Terminal Block, Feed Through Header, Panel Mount,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pluggable Terminal Block Type

Feed Through Header

Number Of Contacts

9

Pitch

5.08mm

Series

COMBICON Control

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Panel Mount, Through Hole

Termination Method

Solder

Current Rating

12.0A

Voltage Rating

400.0 V

Contact Material

Tin

Country of Origin

Poland