Phoenix Contact, 5mm Pitch, FKIC 2.5/ 5-STF, 5 Way, , Pluggable Terminal Block, Inverted Plug, Cable Mount, Spring Cage

RS Stock No.: 854-6866Brand: Phoenix ContactManufacturers Part No.: 1910856
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Pluggable Terminal Block Type

Inverted Plug

Number Of Contacts

5

Pitch

5mm

Series

FKIC 2.5/ 5-STF

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Spring Cage

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Material

Polyamide, Tin

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact, 5mm Pitch, FKIC 2.5/ 5-STF, 5 Way, , Pluggable Terminal Block, Inverted Plug, Cable Mount, Spring Cage

P.O.A.

Phoenix Contact, 5mm Pitch, FKIC 2.5/ 5-STF, 5 Way, , Pluggable Terminal Block, Inverted Plug, Cable Mount, Spring Cage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pluggable Terminal Block Type

Inverted Plug

Number Of Contacts

5

Pitch

5mm

Series

FKIC 2.5/ 5-STF

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Spring Cage

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Material

Polyamide, Tin

Country of Origin

Germany