Phoenix Contact, 10.16mm Pitch, PC 6-16/ 5-GF-10.16, 5 Way, Pluggable Terminal Block, Header, Solder Termination,

RS Stock No.: 859-8003Brand: Phoenix ContactManufacturers Part No.: 1913743
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

5

Pitch

10.16mm

Series

PC 6-16/ 5-GF-10.16

Termination Method

Solder

Voltage Rating

1.0 kV

Contact Material

Silver

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact, 10.16mm Pitch, PC 6-16/ 5-GF-10.16, 5 Way, Pluggable Terminal Block, Header, Solder Termination,

P.O.A.

Phoenix Contact, 10.16mm Pitch, PC 6-16/ 5-GF-10.16, 5 Way, Pluggable Terminal Block, Header, Solder Termination,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

5

Pitch

10.16mm

Series

PC 6-16/ 5-GF-10.16

Termination Method

Solder

Voltage Rating

1.0 kV

Contact Material

Silver

Country of Origin

Germany