Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
15
Pitch
3.5mm
Series
FK-MPT 0.5/15-ST-3.5
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Cable Mount
Termination Method
Spring Cage
Current Rating
4A
Voltage Rating
250 V
Colour
Green
Material
PBT, Tin
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact, 3.5mm Pitch, FK-MPT 0.5/15-ST-3.5, 15 Way, Right Angle, Pluggable Terminal Block, Plug, Cable Mount,
1
P.O.A.
Phoenix Contact, 3.5mm Pitch, FK-MPT 0.5/15-ST-3.5, 15 Way, Right Angle, Pluggable Terminal Block, Plug, Cable Mount,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
15
Pitch
3.5mm
Series
FK-MPT 0.5/15-ST-3.5
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Cable Mount
Termination Method
Spring Cage
Current Rating
4A
Voltage Rating
250 V
Colour
Green
Material
PBT, Tin
Country of Origin
Germany