Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
3.5mm
Series
FK-MCP 1.5/ 3-ST-3.5
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Spring Cage
Current Rating
8A
Voltage Rating
320 V
Colour
Green
Material
Polyamide
Length
21mm
Depth
12.4mm
Country of Origin
Germany
You may be interested in
RS PRO PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw TerminationBrand: RS PRO
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact, 3.5mm Pitch, FK-MCP 1.5/ 3-ST-3.5, 3 Way, , Pluggable Terminal Block, Plug, Cable Mount, Spring Cage
1
P.O.A.
Phoenix Contact, 3.5mm Pitch, FK-MCP 1.5/ 3-ST-3.5, 3 Way, , Pluggable Terminal Block, Plug, Cable Mount, Spring Cage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw TerminationBrand: RS PRO
P.O.A.Each (In a Pack of 10) (ex VAT)
Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
3.5mm
Series
FK-MCP 1.5/ 3-ST-3.5
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Spring Cage
Current Rating
8A
Voltage Rating
320 V
Colour
Green
Material
Polyamide
Length
21mm
Depth
12.4mm
Country of Origin
Germany
You may be interested in
RS PRO PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw TerminationBrand: RS PRO
P.O.A.Each (In a Pack of 10) (ex VAT)