Phoenix Contact, 5.08mm Pitch, FKIC 2.5 HC/2-ST-5.08, 2 Way, , Pluggable Terminal Block, Inverted Plug, Cable Mount,

RS Stock No.: 803-2951Brand: Phoenix ContactManufacturers Part No.: 1942594
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Pluggable Terminal Block Type

Inverted Plug

Number Of Contacts

2

Pitch

5.08mm

Series

FKIC 2.5 HC/2-ST-5.08

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Spring Cage

Current Rating

16A

Voltage Rating

320 V

Colour

Green

Material

Polyamide

Depth

15mm

Length

12.16mm

Country of Origin

Germany

Product details

Phoenix Contact COMBICON FKC & FKIC HC Series 5.08mm Terminal Block Plug Connectors

COMBICON FKC 2,5 & FKIC 2,5 HC series 5.08mm pitch plug-in cable mount terminal block connectors with a spring cage connection, a high current carrying capacity of 16A and two integrated test connections. These COMBICON FKC 2,5 & FKIC 2,5 HC series 5.08mm free-hanging high current terminal block plugs should only be used with HC terminal block headers.
Stock number 803-2957 has socket contacts (FKC 2,5 HC)
Stock number 803-2951 is inverted and has pin contacts (FKIC 2,5 HC)
For screwdriver see stock number 390-9641
For ferrule crimping tool see stock number 803-4405
For coding profile (for stock number 803-2951) see stock number 648-6882

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact, 5.08mm Pitch, FKIC 2.5 HC/2-ST-5.08, 2 Way, , Pluggable Terminal Block, Inverted Plug, Cable Mount,

P.O.A.

Phoenix Contact, 5.08mm Pitch, FKIC 2.5 HC/2-ST-5.08, 2 Way, , Pluggable Terminal Block, Inverted Plug, Cable Mount,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pluggable Terminal Block Type

Inverted Plug

Number Of Contacts

2

Pitch

5.08mm

Series

FKIC 2.5 HC/2-ST-5.08

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Spring Cage

Current Rating

16A

Voltage Rating

320 V

Colour

Green

Material

Polyamide

Depth

15mm

Length

12.16mm

Country of Origin

Germany

Product details

Phoenix Contact COMBICON FKC & FKIC HC Series 5.08mm Terminal Block Plug Connectors

COMBICON FKC 2,5 & FKIC 2,5 HC series 5.08mm pitch plug-in cable mount terminal block connectors with a spring cage connection, a high current carrying capacity of 16A and two integrated test connections. These COMBICON FKC 2,5 & FKIC 2,5 HC series 5.08mm free-hanging high current terminal block plugs should only be used with HC terminal block headers.
Stock number 803-2957 has socket contacts (FKC 2,5 HC)
Stock number 803-2951 is inverted and has pin contacts (FKIC 2,5 HC)
For screwdriver see stock number 390-9641
For ferrule crimping tool see stock number 803-4405
For coding profile (for stock number 803-2951) see stock number 648-6882