Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Pin Header
Number Of Contacts
12
Pitch
3.5mm
Series
COMBICON PST
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
8A
Voltage Rating
400.0 V
Colour
Black
Contact Material
Copper Alloy
Contact Plating
Tin
Material
Polyamide
Country of Origin
Germany
Product details
Phoenix Contact COMBICON Compact PST 3.5mm Terminal Block Pin Headers
2-part 3.5mm pitch terminal blocks that may be fitted in a horizontal or vertical plane to a PCB
Rated at 6A/160V for solid and flexible wires of 0.2 to 1.5mm² csa (26-16awg)
Flammability rating UL94V-0
The 16-way pin strip may be snapped to the number of ways required
A 5.00mm pitch variant is also available see stock no. 468-0919
Phoenix Contact COMBICON 3.5mm Two Part Terminal Blocks
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Pin Header
Number Of Contacts
12
Pitch
3.5mm
Series
COMBICON PST
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
8A
Voltage Rating
400.0 V
Colour
Black
Contact Material
Copper Alloy
Contact Plating
Tin
Material
Polyamide
Country of Origin
Germany
Product details
Phoenix Contact COMBICON Compact PST 3.5mm Terminal Block Pin Headers
2-part 3.5mm pitch terminal blocks that may be fitted in a horizontal or vertical plane to a PCB
Rated at 6A/160V for solid and flexible wires of 0.2 to 1.5mm² csa (26-16awg)
Flammability rating UL94V-0
The 16-way pin strip may be snapped to the number of ways required
A 5.00mm pitch variant is also available see stock no. 468-0919