Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Pin Header
Number Of Contacts
23
Pitch
3.5mm
Series
PST 1.0/23-3.5
Termination Method
Solder
Current Rating
8.0A
Voltage Rating
250.0 V
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact, 3.5mm Pitch, PST 1.0/23-3.5, 23 Way, Pluggable Terminal Block, Pin Header, Solder Termination, 1945300
1
P.O.A.
Phoenix Contact, 3.5mm Pitch, PST 1.0/23-3.5, 23 Way, Pluggable Terminal Block, Pin Header, Solder Termination, 1945300
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Pin Header
Number Of Contacts
23
Pitch
3.5mm
Series
PST 1.0/23-3.5
Termination Method
Solder
Current Rating
8.0A
Voltage Rating
250.0 V
Country of Origin
Germany