Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
2
Pitch
5.08mm
Series
CC 2.5/ 2-GF-5.08 P26THR
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
12.0A
Voltage Rating
400.0 V
Contact Material
Tin
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
2
Pitch
5.08mm
Series
CC 2.5/ 2-GF-5.08 P26THR
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
12.0A
Voltage Rating
400.0 V
Contact Material
Tin
Country of Origin
Germany