Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
3.5mm
Series
PT 1.5/ 2-PH-3.5
Mounting Type
Through Hole
Termination Method
Screw
Current Rating
10A
Voltage Rating
400 V
Colour
Green
Material
Nylon
Contact Plating
Tin
Product details
COMBICON screw type Terminal Blocks, PT 1.5 Series, for 3.5 mm pitch grid PST pin strip
A range of COMBICON compact screw type Terminal Blocks in the PT 1.5 Series with a 3.5 mm pitch grid for plugging onto PST pin strip.
Features and Benefits
• High terminal block capacity, thanks to rectangular terminal block space
• 3.5 mm pitch
• Highly flexible conductor protection for easy, repeated connecting
• Plus/minus screw
• Plugs with a rugged and reliable contact system
Approvals
UL, CUL, CSA, PCT, SEV, CCA.
Standards
DIN EN 60512-5-2:2003-01.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
3.5mm
Series
PT 1.5/ 2-PH-3.5
Mounting Type
Through Hole
Termination Method
Screw
Current Rating
10A
Voltage Rating
400 V
Colour
Green
Material
Nylon
Contact Plating
Tin
Product details
COMBICON screw type Terminal Blocks, PT 1.5 Series, for 3.5 mm pitch grid PST pin strip
A range of COMBICON compact screw type Terminal Blocks in the PT 1.5 Series with a 3.5 mm pitch grid for plugging onto PST pin strip.
Features and Benefits
• High terminal block capacity, thanks to rectangular terminal block space
• 3.5 mm pitch
• Highly flexible conductor protection for easy, repeated connecting
• Plus/minus screw
• Plugs with a rugged and reliable contact system
Approvals
UL, CUL, CSA, PCT, SEV, CCA.
Standards
DIN EN 60512-5-2:2003-01.