Phoenix Contact COMBICON COMPACT PT Series PCB Terminal Block, 3.5mm Pitch, Through Hole Mount, Solder Termination

RS Stock No.: 648-8484Brand: Phoenix ContactManufacturers Part No.: 1984617Distrelec Article No.: 14833550
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Pitch

3.5mm

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

10A

Colour

Green

Voltage Rating

160 V

Series

COMBICON COMPACT PT

Material

Nylon

Country of Origin

China

Product details

Phoenix Contact PT 1.5 PCB Terminal Blocks

A range of green, Phoenix Contact terminal blocks from the PT 1.5 range.
The through-hole terminal blocks are used to secure and terminate wires. Individual terminals use a screw to tighten the wire to make an electrical connection.

Features and Benefits

• Maximum contact force gives low-temperature rise
• High capacity thanks to the rectangular block space
• Can accommodate a wide range of wire sizes
• Reliable connection provided
• Various numbers of positions can be combined due to the latching on the sides
• 3.5 mm and 5 mm pitch available

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact COMBICON COMPACT PT Series PCB Terminal Block, 3.5mm Pitch, Through Hole Mount, Solder Termination

P.O.A.

Phoenix Contact COMBICON COMPACT PT Series PCB Terminal Block, 3.5mm Pitch, Through Hole Mount, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pitch

3.5mm

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

10A

Colour

Green

Voltage Rating

160 V

Series

COMBICON COMPACT PT

Material

Nylon

Country of Origin

China

Product details

Phoenix Contact PT 1.5 PCB Terminal Blocks

A range of green, Phoenix Contact terminal blocks from the PT 1.5 range.
The through-hole terminal blocks are used to secure and terminate wires. Individual terminals use a screw to tighten the wire to make an electrical connection.

Features and Benefits

• Maximum contact force gives low-temperature rise
• High capacity thanks to the rectangular block space
• Can accommodate a wide range of wire sizes
• Reliable connection provided
• Various numbers of positions can be combined due to the latching on the sides
• 3.5 mm and 5 mm pitch available