Phoenix Contact PT 1.5/ 2-3.5-V Series PCB Terminal Block, 2-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Solder

RS Stock No.: 648-8490Brand: Phoenix ContactManufacturers Part No.: 1984769
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Number Of Contacts

2

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Solder

Type

Terminal Blocks

Current Rating

17.5A

Body Orientation

Right Angle

Colour

Green

Voltage Rating

160 V

Series

PT 1.5/ 2-3.5-V

Depth

12.05mm

Length

9.15mm

Material

Nylon

Width

7mm

Country of Origin

China

Product details

Phoenix Contact PT 1.5 PCB Terminal Blocks

A range of green, Phoenix Contact terminal blocks from the PT 1.5 range.
The through-hole terminal blocks are used to secure and terminate wires. Individual terminals use a screw to tighten the wire to make an electrical connection.

Features and Benefits

• Maximum contact force gives low-temperature rise
• High capacity thanks to the rectangular block space
• Can accommodate a wide range of wire sizes
• Reliable connection provided
• Various numbers of positions can be combined due to the latching on the sides
• 3.5 mm and 5 mm pitch available

P.O.A.

Phoenix Contact PT 1.5/ 2-3.5-V Series PCB Terminal Block, 2-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Solder

P.O.A.

Phoenix Contact PT 1.5/ 2-3.5-V Series PCB Terminal Block, 2-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Solder

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

2

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Solder

Type

Terminal Blocks

Current Rating

17.5A

Body Orientation

Right Angle

Colour

Green

Voltage Rating

160 V

Series

PT 1.5/ 2-3.5-V

Depth

12.05mm

Length

9.15mm

Material

Nylon

Width

7mm

Country of Origin

China

Product details

Phoenix Contact PT 1.5 PCB Terminal Blocks

A range of green, Phoenix Contact terminal blocks from the PT 1.5 range.
The through-hole terminal blocks are used to secure and terminate wires. Individual terminals use a screw to tighten the wire to make an electrical connection.

Features and Benefits

• Maximum contact force gives low-temperature rise
• High capacity thanks to the rectangular block space
• Can accommodate a wide range of wire sizes
• Reliable connection provided
• Various numbers of positions can be combined due to the latching on the sides
• 3.5 mm and 5 mm pitch available